
This Pan-Term terminal features a copper body with tin plating, a length of 0.839inch, and is lead free. It is available in a package quantity of 3000 and is packaged on a tape and reel. The terminal has a thickness of 0.031inch and a weight of 9.14lb. It is made from vinyl insulation material with an insulation diameter of 0.17inch and is insulated. The terminal has a wire gauge range of 14AWG to 16AWG.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.8mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 0.839inch |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.031inch |
| Weight | 9.14lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |