This terminal features a blue vinyl insulation with a copper contact and tin plating. The insulation diameter is 0.185inch and the length is 0.81inch. It is made of vinyl material and is designed for free hanging applications. The terminal is available in a package quantity of 100 and is packaged in bulk. It is compliant with RoHS regulations and is part of the Pan-Term series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PMV2-3RB-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.185inch |
| Insulation Material | Vinyl |
| Length | 0.81inch |
| Material | Vinyl |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.032inch |
| Weight | 3.52oz |
| Width | 0.22inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMV2-3RB-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.