Ring Tongue Terminal 14-16AWG Copper Blue 20.5mm Tin
Panduit PMV2-3RB-X technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.185inch |
| Insulation Material | Vinyl |
| Length | 0.81inch |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.032inch |
| Weight | 0.32oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMV2-3RB-X to view detailed technical specifications.
No datasheet is available for this part.