
Insulated ring tongue terminal for 14-16 AWG copper wire. Features a tin-plated copper body and contact for corrosion resistance. Vinyl insulation in blue provides electrical protection with a 0.185-inch insulation diameter. Designed for free-hanging mounting with a circular termination. Bulk packaged in quantities of 100.
Panduit PMV2-5RB-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.89mm |
| Insulation | Insulated |
| Insulation Diameter | 0.185inch |
| Insulation Material | Vinyl |
| Length | 0.935inch |
| Material | Vinyl |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.032inch |
| Weight | 4.16oz |
| Width | 0.35inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMV2-5RB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.