
Insulated ring tongue terminal designed for 10-12 AWG copper wire. Features a tin-plated copper body and contact for reliable conductivity. Vinyl insulation, colored yellow, provides electrical protection with a 0.24-inch insulation diameter. This free-hanging terminal offers a 1.067-inch length and 0.37-inch width, with a 0.04-inch thickness. RoHS compliant and packaged in bulk quantities of 50.
Panduit PMV6-5R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.5mm |
| Insulation | Insulated |
| Insulation Diameter | 0.24inch |
| Insulation Material | Vinyl |
| Length | 1.067inch |
| Material | Vinyl |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.04inch |
| Weight | 3.68oz |
| Width | 0.37inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMV6-5R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
