
Insulated fork terminal for 10-12 AWG wire, featuring a copper body with tin plating and a nylon insulation. This free-hanging connector offers a snap termination and a 1.05-inch length with a 0.225-inch insulation diameter. The terminal is RoHS compliant and packaged in bulk quantities of 50.
Panduit PN10-10LF-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.64mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 1.05inch |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | SNAP |
| Weight | 4oz |
| Width | 0.01inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN10-10LF-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
