This Pan-Term SNAP terminal is constructed from copper with a tin plating, featuring a yellow color. It has a depth of 8.38mm and a length of 23.37mm, with a width of 8.38mm. The terminal is insulated with nylon and is designed for free hanging applications. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Panduit PN10-10SLF-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.38mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 23.37mm |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 8.38mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PN10-10SLF-D to view detailed technical specifications.
No datasheet is available for this part.