The Pan-Term terminal is a cable mount terminal made of copper with a tin plating, insulated with nylon, and available in yellow. It has a maximum wire gauge of 12AWG and a minimum of 10AWG. The terminal is 1.47 inches long and 0.04 inches thick. It is not radiation hardened and is not RoHS compliant.
Panduit PN10-12R-E technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 5.72mm |
| Insulation Material | Nylon |
| Length | 1.47inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PN10-12R-E to view detailed technical specifications.
No datasheet is available for this part.