Panduit's Pan-Term terminal is made from copper with a tin plating and features a yellow color. It has a depth of 12.45mm and a length of 1.14inch. The terminal is insulated with nylon and has a maximum wire gauge of 12AWG and a minimum of 10AWG. It is available in bulk packaging with 500 units per package and is RoHS compliant.
Panduit PN10-14F-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.45mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 1.14inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN10-14F-D to view detailed technical specifications.
No datasheet is available for this part.