Fork Terminal 10-12AWG Copper Yellow 29.72mm Tin Strip
Panduit PN10-14LF-2K technical specifications.
| Type | Fork Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6.35mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit PN10-14LF-2K to view detailed technical specifications.
No datasheet is available for this part.