
Insulated ring terminal featuring copper body and contact material, both plated with tin. Designed for crimp termination, it accommodates wire gauges from 10AWG to 12AWG. The nylon insulation, in yellow, provides a 0.225-inch insulation diameter. This free-hanging, straight orientation component measures 1.21 inches in length, 13.2mm in width and depth, and 0.04 inches in thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PN10-14R-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.2mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 1.21inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 5.12oz |
| Width | 13.2mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN10-14R-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
