Fork Terminal 10-12AWG Copper Yellow 25.91mm Tin T/R
Panduit PN10-6LF-2K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Insulation | Insulated |
| Insulation Diameter | 5.72mm |
| Insulation Material | Nylon |
| Length | 25.91mm |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | SNAP |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN10-6LF-2K to view detailed technical specifications.
No datasheet is available for this part.