The Pan-Term terminal is a copper terminal with a yellow color, featuring a SNAP termination and a wire gauge range of 10AWG to 12AWG. It is made of copper with a tin plating and has a nylon insulation. The terminal is designed for free-hanging mounting and is available in bulk packaging with 500 units per package. It is RoHS compliant and not radiation hardened.
Panduit PN10-6LF-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 1.02inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | SNAP |
| Width | 7.62mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN10-6LF-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.