The Pan-Term Copper Terminal is a cable mount terminal made of copper with a tin plating. It has a yellow color and is insulated with nylon. The terminal has a depth of 9.4mm and a length of 28.7mm, with a thickness of 0.04inch and a weight of 4.48oz. It can accommodate wire gauges from 10AWG to 12AWG. The terminal is RoHS compliant and is available in a bulk packaging with 50 pieces per package.
Panduit PN10-6RX-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Insulation | Insulated |
| Insulation Diameter | 0.265inch |
| Insulation Material | Nylon |
| Length | 28.7mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.04inch |
| Weight | 4.48oz |
| Width | 9.4mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN10-6RX-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
