
Panduit's Pan-Term terminal is made from copper with a tin plating and features a yellow color. The terminal has a depth of 6.35mm and a length of 21.84mm. It is insulated with nylon and has a free hanging mount. The terminal is available in bulk packaging and is not radiation hardened. It is not RoHS compliant and is part of the Pan-Term series.
Panduit PN10-6SLF-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 21.84mm |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 6.35mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PN10-6SLF-D to view detailed technical specifications.
No datasheet is available for this part.