The Pan-Term SNAP terminal is a copper, tin-plated terminal with a yellow color and a length of 23.37mm. It is designed for free hanging applications and is available in quantities of 2000 per tape and reel packaging. The terminal is not radiation hardened and is not RoHS compliant.
Panduit PN10-8SLF-2K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Depth | 7.37mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 23.37mm |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Weight | 12.4lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PN10-8SLF-2K to view detailed technical specifications.
No datasheet is available for this part.