This Panduit Pan-Term terminal features a yellow color and is made from copper with a tin plating. The terminal is insulated with nylon and has a diameter of 0.265 inch. It measures 1.13 inch in length and 0.05 inch in thickness, with a width of 9.4 mm. The terminal is suitable for use with wire gauges ranging from 12 AWG to 16 AWG. It is available in a bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.265inch |
| Insulation Material | Nylon |
| Length | 1.13inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.05inch |
| Width | 9.4mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |