
This Pan-Term terminal is constructed from copper with a tin plating, featuring a yellow color and a circular termination. It has a depth of 14.73mm and a width of 14.7mm, with a thickness of 0.05inch. The terminal is insulated with nylon and has a diameter of 0.225inch. It is available in a bulk packaging with 50 units per pack and is compliant with RoHS regulations.
Panduit PN12-38HDR-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14.73mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 1.3inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.05inch |
| Width | 14.7mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN12-38HDR-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.