
Insulated fork terminals for board-to-board applications, featuring a straight, free-hanging orientation. Constructed with copper body and contact material, both plated with tin. The nylon insulation is blue, accommodating wire gauges from 14 to 16 AWG. This bulk-packaged component is RoHS compliant.
Sign in to ask questions about the Panduit PN14-10F-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PN14-10F-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.64mm |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.162inch |
| Insulation Material | Nylon |
| Length | 0.87inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 4oz |
| Width | 8.64mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-10F-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
