
This copper terminal features a blue color and is made of copper with a tin plating. It has a depth of 7.11mm, a length of 0.91inch, and a width of 8.38mm. The terminal is insulated with nylon and has a maximum wire gauge of 16AWG and a minimum wire gauge of 14AWG. It is available in bulk packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PN14-10LF-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PN14-10LF-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.11mm |
| Insulation | Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Nylon |
| Length | 0.91inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | SNAP |
| Weight | 2.45lb |
| Width | 8.38mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-10LF-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
