
Insulated fork terminal featuring copper body and contact material, both with tin plating. Designed for free-hanging mounting, this component accommodates wire gauges from 14AWG to 16AWG. The nylon insulation provides a 0.162-inch insulation diameter. RoHS compliant, this terminal measures 1.02 inches in length and 11.2mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PN14-14F-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.18mm |
| Insulation | Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Nylon |
| Length | 1.02inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Standard |
| Width | 11.2mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-14F-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
