
Insulated ring tongue terminal for 14-18 AWG wire, featuring a copper body with tin plating. This blue, nylon-insulated terminal offers a 4.11mm insulation diameter and a 19.8mm tin-plated barrel. Designed for free-hanging mounting, it has a 0.25-inch width and 0.03-inch thickness. RoHS compliant and packaged in bulk quantities of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PN14-4R-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Insulation | Insulated |
| Insulation Diameter | 4.11mm |
| Insulation Material | Nylon |
| Length | 0.78inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.03inch |
| Weight | 3.52oz |
| Width | 0.25inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-4R-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
