
Insulated female ring terminal featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for 14-16 AWG wire, this straight, free-hanging terminal utilizes a nylon insulation in blue, accommodating an insulation diameter of 4.11mm. The component offers a crimp termination method and is RoHS compliant.
Panduit PN14-6R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 4.11mm |
| Insulation Material | Nylon |
| Length | 21.6mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 4oz |
| Width | 0.31inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-6R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
