
Blue, insulated fork terminal featuring a copper contact material with tin plating. Designed for crimp termination, it accommodates wire gauges from 14AWG to 16AWG. The nylon insulation provides a 0.162-inch diameter, and the terminal has a straight, free-hanging orientation. Constructed from copper, this component measures 0.85 inches in length and 0.31 inches in width. It is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PN14-8F-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.85inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 4oz |
| Width | 0.31inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-8F-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
