
Insulated fork terminal for 14-16 AWG wire. Features a copper body with tin plating and a nylon insulated barrel. Designed for crimp termination and free-hanging mounting. Straight orientation with a 0.31-inch width and 7.87mm depth. RoHS compliant and supplied in bulk packaging.
Panduit PN14-8F-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Nylon |
| Length | 21.59mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 2.38lb |
| Width | 0.31inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-8F-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.