
Insulated female ring terminal featuring copper body and contact material, both plated with tin. Designed for crimp termination, it accommodates wire gauges from 14AWG to 16AWG. The nylon insulation is blue, with a maximum insulation diameter of 4.11mm. This straight, free-hanging component measures 21.6mm in length and 7.87mm in width, with a body depth of 7.9mm and a thickness of 0.03 inches. RoHS compliant and supplied in bulk packaging of 100 units.
Sign in to ask questions about the Panduit PN14-8R-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PN14-8R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 4.11mm |
| Insulation Material | Nylon |
| Length | 21.6mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.03inch |
| Width | 7.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-8R-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
