
Insulated fork terminal featuring copper body and contact material with tin plating. Designed for 18-22 AWG wire, this straight, free-hanging connector offers a 0.145-inch insulation diameter with a nylon insulator. The component measures 0.86 inches in length, 0.35 inches in width, and 8.9mm in depth. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PN18-10F-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PN18-10F-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | Nylon |
| Length | 0.86inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 3.68oz |
| Width | 0.35inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN18-10F-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
