
The Pan-Term terminal is a copper body with a tin plating, available in a red color. It features a copper contact with a tin plating and is insulated with nylon. The terminal has a depth of 8.4mm and a length of 0.89inch, with a maximum wire gauge of 22AWG and a minimum of 18AWG. It is suitable for free hanging applications and is packaged in bulk quantities of 100.
Checking distributor stock and pricing after the page loads.
Panduit PN18-10LF-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.4mm |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | Nylon |
| Length | 0.89inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 8.38mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.
