
This copper terminal features a red color and is made from copper with a tin plating on the body and contacts. It has a length of 0.89inch and a width of 8.38mm, with a maximum wire gauge of 22AWG and a minimum of 18AWG. The terminal is insulated with nylon and is available in a bulk packaging quantity of 1000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PN18-10LF-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PN18-10LF-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.4mm |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | Nylon |
| Length | 0.89inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | SNAP |
| Weight | 2.22lb |
| Width | 8.38mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN18-10LF-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.