
Insulated ring terminal for electrical connections. Features a copper body with tin plating and a nylon insulator. Designed for crimp termination of wire gauges from 18AWG to 22AWG. Straight orientation and free-hanging mount. RoHS compliant.
Panduit PN18-10R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 0.88inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 3.52oz |
| Width | 7.87mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN18-10R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
