
Insulated fork terminal for 18-22 AWG wire, featuring a copper body and contact with tin plating. This free-hanging connector has a nylon insulation with a 0.145-inch diameter and a 6.1mm depth. The terminal measures 19.8mm in length and 0.24 inches in width, with a #6 stud size. RoHS compliant and lead-free, supplied in bulk packaging.
Panduit PN18-6FN-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.1mm |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 2lb |
| Width | 0.24inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN18-6FN-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.