Terminals RING 26-22 #4 YEL
Panduit PN22-4R-CY technical specifications.
| Color | Yellow |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 100 |
| Series | PN |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN22-4R-CY to view detailed technical specifications.
No datasheet is available for this part.