
The Pan-Term SNAP terminal is a cable mount terminal with a copper body and tin plating. It features a yellow color and is made with insulated nylon. The terminal has a maximum wire gauge of 12AWG and a minimum of 10AWG. It is available in a tape and reel packaging and is compliant with RoHS regulations. The terminal is 26.67mm in length and has a depth of 8.64mm, with an insulation diameter of 5.72mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PNF10-10LF-2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PNF10-10LF-2K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.64mm |
| Insulation | Insulated |
| Insulation Diameter | 5.72mm |
| Insulation Material | Nylon |
| Length | 26.67mm |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | SNAP |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF10-10LF-2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.