
This copper terminal features a 10AWG to 12AWG wire gauge range and a 0.225inch insulation diameter made of nylon. The terminal is tin plated and has a copper body and contact material. It is available in a bulk packaging quantity of 50 and is RoHS compliant. The terminal is designed for free hanging mount and has a width of 8.64mm and a length of 1.05inch.
Panduit PNF10-10LF-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.64mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 1.05inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | SNAP |
| Width | 8.64mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF10-10LF-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
