
This copper terminal features a 10AWG to 12AWG wire gauge range, a length of 1.05inch, and a width and depth of 7.62mm. The terminal is made of copper with a tin plating and has nylon insulation. It is available in a bulk packaging quantity of 50 units and is compliant with RoHS regulations.
Panduit PNF10-8LF-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 1.05inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 7.62mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF10-8LF-L to view detailed technical specifications.
No datasheet is available for this part.