This cable mount terminal features a copper body with tin plating, suitable for wire gauges up to 16AWG. The terminal is insulated with nylon and has a depth of 8.38mm. It is available in quantities of 3000, packaged on tape and reel. The terminal is RoHS compliant and suitable for free hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PNF14-10LF-3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PNF14-10LF-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.38mm |
| Insulation | Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Nylon |
| Length | 0.92inch |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | SNAP |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF14-10LF-3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.