
This cable mount terminal features a copper body with tin plating and is available in packs of 100. It is designed for free hanging applications and is made from nylon insulation. The terminal is RoHS compliant and has a maximum wire gauge of 16AWG and a minimum of 14AWG. The dimensions of the terminal are 0.93inch in length, 8.38mm in width, and 8.38mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PNF14-10LF-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PNF14-10LF-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.38mm |
| Insulation | Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Nylon |
| Length | 0.93inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 8.38mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF14-10LF-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
