
Insulated ring terminal featuring copper body and contact material with tin plating. Designed for crimp termination, it accommodates wire gauges from 14AWG to 16AWG. The nylon insulation, colored blue, has a diameter of 4.11mm. This free-hanging component measures 0.85 inches in length, 7.87mm in width, and 7.92mm in depth, with a thickness of 0.032 inches. RoHS compliant and supplied in bulk packaging of 100 units.
Panduit PNF14-10R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| Insulation | Insulated |
| Insulation Diameter | 4.11mm |
| Insulation Material | Nylon |
| Length | 0.85inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 3.84oz |
| Width | 7.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF14-10R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.