
This blue copper crimp terminal is rated for 600V and suitable for wire gauges between 14AWG and 16AWG. It features a free hanging design and is packaged in bulk quantities. The terminal is made of copper with a tin plating and has a nylon insulation. It is RoHS compliant and part of the Pan-Term series.
Sign in to ask questions about the Panduit PNF14-6RN-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PNF14-6RN-M technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 4.11mm |
| Insulation Material | Nylon |
| Length | 0.78inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Voltage Rating | 600V |
| Weight | 0.033934oz |
| Width | 7.92mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF14-6RN-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
