
The PNF14-8LF-M is a copper terminal with a blue color, insulated with nylon, and features SNAP termination. It has a maximum wire gauge of 16AWG and a minimum of 14AWG. The terminal is made of copper and has a body material of copper with tin plating. It is available in a bulk packaging with 1000 pieces per package.
Panduit PNF14-8LF-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.37mm |
| Insulation | Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Nylon |
| Length | 0.93inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | SNAP |
| Width | 7.37mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF14-8LF-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.