Insulated female ring terminal for 14-16 AWG wire. Features a copper body with tin plating and a nylon insulation in blue. Designed for crimp termination with a free-hanging mount. Dimensions include a 7.92mm depth, 7.87mm width, and 0.032inch thickness. RoHS compliant and supplied in bulk packaging.
Panduit PNF14-8R-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 4.11mm |
| Insulation Material | Nylon |
| Length | 0.87inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Width | 7.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF14-8R-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.