
The Pan-Term terminal is constructed from copper with a tin plating on the body and contacts. It features a red color and is insulated with nylon. The terminal has a length of 0.87 inch and a depth of 8.94 mm. It is designed for free-hanging applications and is available in bulk packaging with 1000 units per pack. The Pan-Term terminal is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.94mm |
| Insulation | Insulated |
| Insulation Diameter | 0.136inch |
| Insulation Material | Nylon |
| Length | 0.87inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 2.19lb |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |