
This nylon cable pocket is made from a durable material and is available in various colors. It measures 102mm in length and 2.5mm in width, and is designed for cable mounting. The packaging consists of a single unit in a case. The product is not Reach SVHC compliant.
Sign in to ask questions about the Panduit PP5X50F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PP5X50F technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Blue, Green, Grey, Orange, Brown, Multiple, White |
| Length | 102mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Case |
| Reach SVHC Compliant | No |
| Type | |
| Width | 2.5mm |
| Wire/Cable Color | Multiple |
| Wire/Cable Diameter | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PP5X50F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.