Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PPS0305W2100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PPS0305W2100 technical specifications.
| Body Material | Polyester, Vinyl |
| Package/Case | 127 |
| Color | Black, Orange |
| Height | 3.5inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 5 |
| Packaging | Sheet |
| Shape | Rectangular |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PPS0305W2100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
