
The PAN-TY PRT12EH-C cable tie is made from nylon material with a natural color. It has a bundle diameter of 12inch and a length of 1019mm. The cable tie is designed for free hanging mount and has a maximum operating temperature of 85°C. It is available in a bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PRT12EH-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PRT12EH-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 12inch |
| Color | Natural |
| Length | 1019mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PAN-TY® PRT |
| Weight | 1.088oz |
| Width | 12.7mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT12EH-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
