
The Panduit PRT2H-L cable tie is constructed from nylon, a polyamide material, and features a bundle diameter of 2inch. It measures 213mm in length and has a width of 7.6mm. The tie is designed for free hanging mount and is packaged in a bag with 50 units per package. The Panduit PRT2H-L operates within a typical temperature range and meets the requirements of the specified category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PRT2H-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PRT2H-L technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Natural, Beige |
| Halogen Free | Not Halogen Free |
| Height | 0.3inch |
| Length | 213mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Series | PAN-TY® PRT |
| Weight | 6.56oz |
| Width | 7.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT2H-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.