Panduit PRT2S-C technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige |
| Halogen Free | Not Halogen Free |
| Height | 0.219inch |
| Length | 188mm |
| Material | Nylon, Polyamide, PA66, PA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | PAN-TY® PRT |
| Shielding | Unshielded |
| Thickness | 1.3mm |
| Weight | 4.64oz |
| Width | 4.8mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT2S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.