Sign in to ask questions about the Panduit PRT2S-M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PRT2S-M7 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.88inch |
| Color | Violet |
| Depth | 8mm |
| Height | 8.1mm |
| Length | 188mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PRT |
| Weight | 2.78lb |
| Width | 4.8mm |
| Wire/Cable Color | Violet |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT2S-M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
