Panduit PRT3H-L technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3inch |
| Color | Natural, Beige |
| Halogen Free | Not Halogen Free |
| Height | 0.3inch |
| Length | 290mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Series | PAN-TY® PRT |
| Weight | 8.800001oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT3H-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.