The PAN-TY PRT cable tie is constructed from nylon and polyamide materials, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 250 units per package. The cable tie has a length of 290mm and a width of 7.6mm, with a weight of 2.58lb. It is suitable for use in cable management applications.
Checking distributor stock and pricing after the page loads.
Panduit PRT3H-TL technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3inch |
| Color | Natural |
| Length | 290mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | PAN-TY® PRT |
| Weight | 2.58lb |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.